B25674C5162J725
B25674C5162J725
Description:
FP 3x64,3uF 525Vac 5% MKP
Supplier:
TDK EPCOS
Matchcode:
FP3X64,3U525V5%
Rutronik No.:
KFO12917
Unit Pack:
1
MOQ:
12
Packaging:
BULK
- C(N)
- 3x64,3µ F
- U(N)
- 525 V
- Voltage type
- AC
- Tolerance
- 5 %
- Dielectric
- MKP
- Test voltage
- 1128,75 V
- T(A) max
- 60 °C
- T(A) min
- -40 °C
- Design/Type
- 3-Phase
- Diameter/Width
- 100 mm
- Height
- 207 mm
- Purpose of use
- 50/60Hz
- Style
- SPECIAL
- Automotive
- NO
- Notes
- M12
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85321000000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 26 weeks