Cart

ZJYS81R5-2PL51T-G01

TDK ZJYS81R5-2PL51T-G01

image shown is a representation only

TDK

ZJYS81 OBSOLETE LTB:20Sept2017
Supplier: TDK
Matchcode: INDKCANBUS
Rutronik No.: IND6686
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 09/29/2017
0.5517 $
827.55 $

Prices

1,500 0.5517 $
3,000 0.4966 $
4,500 0.492 $
7,500 0.4874 $
9,000 0.4782 $
Article with this quantity is not orderable.

Parameter

Inductance
51X2 µH
Mounting
SMD
Current I
500 mA
DCR
0.3 Ohm
Enclosure type
HOUSING
Impedance
1000X2 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
7.1 mm
Width
6 mm
Height
5 mm
T(A)min
-40 °C
T(A)max
125 °C
Design
CAN-BUS
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
Series
ZJYS81
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?