Cart

ZCAT1518-0730

TDK ZCAT1518-0730

image shown is a representation only

TDK

ZCAT1518-0730 18x15x7 CLIP
Supplier: TDK
Matchcode: FEKABELRUND3
Rutronik No.: FE673
Unit Pack: 896
MOQ: 896
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7595 $
680.51 $

Prices

896 0.7595 $
1,792 0.7457 $
2,688 0.7319 $
3,584 0.718 $

Parameter

ui-value
70
Width
15 mm
Automotive
NO
Inner diam.
7 mm
T(A)min
-40 °C
T(A)max
85 °C
Weight
1 g
Leadfree Defin.
RoHS-conform
Packaging
BULK
Length
18 mm
ECCN
EAR99
Customs Tariff No.
85049011900
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?