Cart

YFF18PH0J225MT000N

TDK YFF18PH0J225MT000N

image shown is a representation only

TDK

YFF18 2,2uF 6,3V 4A 0603
Supplier: TDK
Matchcode: EMIC2,2U0603
Rutronik No.: FE4528
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.1578 $
631.20 $

Prices

4,000 0.1578 $
8,000 0.142 $
12,000 0.1407 $
16,000 0.1394 $
20,000 0.1367 $

Parameter

Mounting
SMD
Capacitance
22000000 pF
EIA size
0603 Inch
Rated current
4000 mA
Rated voltage
6.3 V
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
85 °C
Series
YFF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?