Cart

WRM483245-15F5-5V-G1

TDK

WRM Rx-ChargeModul 13uH
Supplier: TDK
Matchcode: INDS13U
Rutronik No.: IND16045
Unit Pack: 120
MOQ: 120
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
16.46 $
1,975.20 $

Prices

120 16.46 $
240 16.16 $
360 15.71 $

Parameter

Inductance
13 µH
Technology
WIREWOUND
Design
CHARGECOIL
R(DC)typ.
0.27 Ohm
Length
76 mm
Width
32 mm
Height
1 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?