Cart

WR303050-15F5-G

TDK

WR Rx-Charge-Coil 12,3uH
Supplier: TDK
Matchcode: INDR12,3U
Rutronik No.: IND13149
Unit Pack: 288
MOQ: 288
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.11 $
895.68 $

Prices

288 3.11 $
576 3.05 $
864 3.00 $

Parameter

Inductance
12.3 µH
Design
CHARGECOIL
R(DC)typ.
0.41 Ohm
Length
30 mm
Width
29.6 mm
Height
0.92 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?