Cart

VLS3012ET-2R2M

TDK VLS3012ET-2R2M

image shown is a representation only

TDK

VLS3012ET 2,2uH 1,5A 20% WWT
Supplier: TDK
Matchcode: INDC2,2U20%
Rutronik No.: IND11647
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.2189 $
437.80 $

Prices

2,000 0.2189 $
4,000 0.1971 $
6,000 0.1952 $
8,000 0.1934 $
12,000 0.1898 $

Parameter

Inductance
2.2 µH
Mounting
SMD
Current rated
1500 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.08 Ohm
R(DC)max.
0.096 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
3 mm
Width
3 mm
Height
1.2 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.04 g
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?