Cart

VLS252012ET-4R7M

TDK VLS252012ET-4R7M

image shown is a representation only

TDK

VLS252012ET 4,7uH 1,2A 20% WWT
Supplier: TDK
Matchcode: INDC4,7U20%
Rutronik No.: IND11798
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.2707 $
541.40 $

Prices

2,000 0.2707 $
4,000 0.2436 $
6,000 0.2414 $
8,000 0.2391 $
10,000 0.2346 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Current rated
1200 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.338 Ohm
R(DC)max.
0.405 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2.5 mm
Width
2 mm
Height
1.2 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
VLS
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?