Cart

VLS201612ET-3R3M

TDK VLS201612ET-3R3M

image shown is a representation only

TDK

VLS201612ET 3,3uH 790mA 20% WWT
Supplier: TDK
Matchcode: INDC3,3U20%
Rutronik No.: IND13824
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1868 $
373.60 $

Prices

2,000 0.1868 $
6,000 0.1834 $
12,000 0.18 $
18,000 0.1767 $

Parameter

Mounting
SMD
Inductance
3.3 µH
Current rated
790 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.297 Ohm
R(DC)max.
0.357 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
2 mm
Width
1.6 mm
Height
1.2 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.014 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?