Cart

VLP8040T-680M

TDK VLP8040T-680M

image shown is a representation only

TDK

VLP8040T 68uH 1200mA 20% WWT
Supplier: TDK
Matchcode: INDC68U20%
Rutronik No.: IND13829
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2927 $
292.70 $

Prices

1,000 0.2927 $
5,000 0.2873 $
10,000 0.282 $
14,000 0.2767 $

Parameter

Mounting
SMD
Inductance
68 µH
Current rated
1400 mA
Current sat.
1200 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.19 Ohm
Test frequency
1 MHz
Enclosure type
SHIELDED
Length
8.6 mm
Width
8.7 mm
Height
4 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.84 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?