Cart

VLP6045LT-4R7M

TDK VLP6045LT-4R7M

image shown is a representation only

TDK

VLP6045LT 4,7uH 4,1A 20% WWT
Supplier: TDK
Matchcode: INDC4,7U20%
Rutronik No.: IND15980
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2174 $
217.40 $

Prices

1,000 0.2174 $
5,000 0.2135 $
10,000 0.2095 $
14,000 0.2056 $

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
4100 mA
Current sat.
4400 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.029 Ohm
Length
6.8 mm
Width
6.8 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?