Cart

VLP6045LT-2R2N

TDK VLP6045LT-2R2N

image shown is a representation only

TDK

VLP6045LT 2,2uH 5,1A 30% WWT
Supplier: TDK
Matchcode: INDC2,2U30%
Rutronik No.: IND15999
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2186 $
218.60 $

Prices

1,000 0.2186 $
5,000 0.2146 $
10,000 0.2107 $
14,000 0.2067 $

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
5100 mA
Current sat.
6400 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.02 Ohm
R(DC)max.
0.026 Ohm
Length
6.8 mm
Width
6.8 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?