Cart

VLF4012AT-2R2M1R5

TDK VLF4012AT-2R2M1R5

image shown is a representation only

TDK

VLF4012 OBSOLETE LTB:29March19
Supplier: TDK
Matchcode: INDC2,2U20%
Rutronik No.: IND8440
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 03/29/2019
0.4628 $
925.60 $

Prices

2,000 0.4628 $
4,000 0.4468 $
6,000 0.4229 $
10,000 0.4149 $
Article with this quantity is not orderable.

Parameter

Inductance
2.2 µH
Mounting
SMD
Current rated
1500 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.069 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
3.7 mm
Width
3.5 mm
Height
1.2 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
VLF4012
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?