Cart

VLCF5020T-3R3N2R0-3

TDK

VLCF5020 3,3uH 2020mA 30% WWT
Supplier: TDK
Matchcode: INDC3,3U30%
Rutronik No.: IND17754
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
0.405 $
202.50 $

Prices

500 0.405 $
1,000 0.3645 $
1,500 0.3611 $
2,500 0.3577 $
4,000 0.351 $

Parameter

Inductance
3.3 µH
Mounting
SMD
Current rated
2020 mA
Tolerance
30 %
Technology
WIREWOUND
Current sat.
2760 mA
R(DC)typ.
0.055 Ohm
R(DC)max.
0.065 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
5 mm
Width
5 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.18 g
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?