Cart

VLCF4020T-4R7N1R2

TDK VLCF4020T-4R7N1R2

image shown is a representation only

TDK

VLCF4020 4,7uH 1240mA 30% WWT
Supplier: TDK
Matchcode: INDC4,7U30%
Rutronik No.: IND8482
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3599 $
0.36 $

Prices

1 0.3599 $
5,000 0.3533 $
10,000 0.3468 $
14,000 0.3403 $

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
1710 mA
Current sat.
1240 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.089 Ohm
R(DC)max.
0.098 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
4 mm
Width
4 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
VLCF4020
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?