Cart

VLCF4020T-101MR26

TDK VLCF4020T-101MR26

image shown is a representation only

TDK

VLCF4020 100uH 260mA 20% WWT
Supplier: TDK
Matchcode: INDC100U20%
Rutronik No.: IND13974
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.4096 $
409.60 $

Prices

1,000 0.4096 $
2,000 0.3686 $
3,000 0.3652 $
4,000 0.3618 $
6,000 0.355 $

Parameter

Inductance
100 µH
Mounting
SMD
Current rated
450 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
260 mA
R(DC)typ.
1.308 Ohm
R(DC)max.
1.4 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
4 mm
Width
4.3 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.112 g
Series
VLCF4020
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?