Cart

TSL1112RA-101K1R4-PF

TDK

OBSOLETE LTB: 22.12.2016
Supplier: TDK
Matchcode: INDR100U10%
Rutronik No.: IND2762
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/22/2016
0.4527 $
452.70 $

Prices

1,000 0.4527 $
4,000 0.4444 $
6,000 0.4362 $
8,000 0.428 $
Article with this quantity is not orderable.

Parameter

Mounting
RADIAL
Inductance
100 µH
Current rated
1600 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.16 Ohm
Test frequency
0.796 MHz
Pitch
5 mm
Height
12.2 mm
Diameter
11.2 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
3.8 MHz
Quality
20
Weight
3.3 g
Series
TSL1112RA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?