Cart

TSL0709RA-470KR94-PF

TDK

OBSOLETE LTB: 22Dec2016
Supplier: TDK
Matchcode: INDR47U10%
Rutronik No.: IND3881
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/22/2016
0.2145 $
214.50 $

Prices

1,000 0.2145 $
5,000 0.2106 $
10,000 0.2067 $
14,000 0.2028 $
Article with this quantity is not orderable.

Parameter

Mounting
RADIAL
Inductance
47 µH
Current rated
940 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.17 Ohm
Test frequency
2.52 MHz
Pitch
5 mm
Height
9.5 mm
Diameter
7.7 mm
T(A)min
-20 °C
T(A)max
85 °C
SFR
7.6 MHz
Quality
20
Weight
1.1 g
Series
TSL0709
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?