Cart

SPM4020T-2R2M-LR

TDK

SPM4020T 2,2uH 4,4A 20% WWT
Supplier: TDK
Matchcode: INDC2,2U20%
Rutronik No.: IND16838
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6393 $
319.65 $

Prices

500 0.6393 $
1,500 0.6277 $
2,500 0.6161 $
3,000 0.6045 $

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
4400 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.056 Ohm
R(DC)max.
0.0616 Ohm
Length
4.4 mm
Width
4.1 mm
Height
2 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?