Cart

SPM4012T-1R5M

TDK

SPM4021T 1,5uH 3,5A 20% WWT
Supplier: TDK
Matchcode: INDC1,5U20%
Rutronik No.: IND17330
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5223 $
522.30 $

Prices

1,000 0.5223 $
4,000 0.5128 $
6,000 0.5033 $
8,000 0.4938 $

Parameter

Inductance
1.5 µH
Mounting
SMD
Current rated
3500 mA
Tolerance
20 %
Technology
COMPOSITE
R(DC)typ.
0.059 Ohm
R(DC)max.
0.0679 Ohm
Test frequency
0.1 MHz
Design
IRONPOWDER
Enclosure type
SHIELDED
Length
4.4 mm
Width
4.1 mm
Height
1.2 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?