Cart

SPM3012T-2R2M

TDK

SPM3012T 2,2uH 2,2A 20% WWT
Supplier: TDK
Matchcode: INDC2,2U20%
Rutronik No.: IND17236
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4617 $
923.40 $

Prices

2,000 0.4617 $
4,000 0.4533 $
6,000 0.4449 $
8,000 0.4365 $

Parameter

Inductance
2.2 µH
Mounting
SMD
Current rated
2200 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
3400 mA
R(DC)typ.
0.1 Ohm
R(DC)max.
0.11 Ohm
Test frequency
0.1 MHz
Design
METAL
Enclosure type
SHIELDED
Length
3.2 mm
Width
3 mm
Height
1.2 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?