Cart

SLF7045T-4R7M2R0-PF

TDK SLF7045T-4R7M2R0-PF

image shown is a representation only

TDK

SLF7045T 4,7uH 2000mA 20% WWT
Supplier: TDK
Matchcode: INDC4,7U20%
Rutronik No.: IND8316
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.3351 $
335.10 $

Prices

1,000 0.3351 $
2,000 0.3016 $
3,000 0.2988 $
4,000 0.2961 $
7,000 0.2905 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Current rated
2100 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
2000 mA
R(DC)typ.
0.03 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7 mm
Width
7 mm
Height
4.5 mm
T(A)min
-20 °C
T(A)max
85 °C
Series
SLF7045T
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?