Cart

SLF7045T-330M1R1-H

TDK SLF7045T-330M1R1-H

image shown is a representation only

TDK

SLF7045T 33uH 1100mA 20% WWT
Supplier: TDK
Matchcode: INDC33U20%
Rutronik No.: IND7569
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
On request
On request

Parameter

Mounting
SMD
Inductance
33 µH
Current rated
1110 mA
Current sat.
1100 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.12 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
7 mm
Width
7 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
SLF7045T
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?