Cart

SLF7045T-220M1R3-H

TDK SLF7045T-220M1R3-H

image shown is a representation only

TDK

SLF7045T 22uH 1300mA 20% WWT
Supplier: TDK
Matchcode: INDC22U20%
Rutronik No.: IND7570
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.4913 $
491.30 $

Prices

1,000 0.4913 $
2,000 0.4421 $
3,000 0.438 $
4,000 0.434 $
6,000 0.4258 $

Parameter

Inductance
22 µH
Mounting
SMD
Current rated
1250 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
1300 mA
R(DC)typ.
0.082 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
7 mm
Width
7 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
SLF7045T
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?