Cart

SLF7032T-4R7M1R7-2PF

TDK SLF7032T-4R7M1R7-2PF

image shown is a representation only

TDK

SLF7032T 4,7uH 1700mA 20% WWT
Supplier: TDK
Matchcode: INDC4,7U20%
Rutronik No.: IND8306
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.3049 $
304.90 $

Prices

1,000 0.3049 $
2,000 0.2744 $
3,000 0.2719 $
5,000 0.2693 $
7,000 0.2642 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Current rated
1700 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.036 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7 mm
Width
7 mm
Height
3.2 mm
T(A)min
-20 °C
T(A)max
85 °C
Weight
0.4 g
Series
SLF7032T
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?