Cart

SLF12575T-150M4R7-PF

TDK SLF12575T-150M4R7-PF

image shown is a representation only

TDK

SLF12575T 15uH 4700mA 20% WWT
Supplier: TDK
Matchcode: INDC15U20%
Rutronik No.: IND8154
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4637 $
231.85 $

Prices

500 0.4637 $
1,500 0.4552 $
2,500 0.4468 $
3,000 0.4384 $

Parameter

Mounting
SMD
Inductance
15 µH
Current rated
4700 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0184 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
7.5 mm
T(A)min
-20 °C
T(A)max
105 °C
Weight
3.6 g
Series
SLF12575T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?