Cart

SLF12565T-470M2R4-H

TDK SLF12565T-470M2R4-H

image shown is a representation only

TDK

SLF12565T 47uH 2400mA 20% WWT
Supplier: TDK
Matchcode: INDC47U20%
Rutronik No.: IND16125
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8176 $
408.80 $

Prices

500 0.8176 $
4,000 0.8028 $
6,000 0.7879 $
8,000 0.773 $

Parameter

Mounting
SMD
Inductance
47 µH
Current rated
2800 mA
Current sat.
2400 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0578 Ohm
Test frequency
1000 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
6.5 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
SLF12565T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?