Cart

SLF12565T-150M4R2-H

TDK

SLF12565T 15uH 4200mA 20% WWT
Supplier: TDK
Matchcode: INDC15U20%
Rutronik No.: IND18376
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
0.9528 $
476.40 $

Prices

500 0.9528 $
1,000 0.8575 $
1,500 0.8495 $
2,000 0.8416 $
3,000 0.8257 $

Parameter

Inductance
15 µH
Mounting
SMD
Current rated
4200 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
4400 mA
R(DC)typ.
0.0237 Ohm
R(DC)max.
0.02844 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
6.5 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
SLF12565T
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?