Cart

SLF10145T-680M1R2-PF

TDK SLF10145T-680M1R2-PF

image shown is a representation only

TDK

SLF10145T 68uH 1200mA 20% WWT
Supplier: TDK
Matchcode: INDC68U20%
Rutronik No.: IND8293
Unit Pack: 500
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3951 $
790.20 $

Prices

2,000 0.3951 $
4,000 0.388 $
6,000 0.3808 $
8,000 0.3736 $

Parameter

Mounting
SMD
Inductance
68 µH
Current rated
1300 mA
Current sat.
1200 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.14 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
10 mm
Width
10 mm
Height
4.5 mm
T(A)min
-20 °C
T(A)max
90 °C
Weight
1.3 g
Series
SLF10145T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?