Cart

SLF10145T-150M2R2-PF

TDK SLF10145T-150M2R2-PF

image shown is a representation only

TDK

SLF10145T 15uH 2200mA 20% WWT
Supplier: TDK
Matchcode: INDC15U20%
Rutronik No.: IND8287
Unit Pack: 500
MOQ: 500
Packaging: REEL
Topseller
In Stock
0.4479 $
223.95 $

Prices

500 0.4479 $
4,000 0.4397 $
6,000 0.4316 $
8,000 0.4235 $

Parameter

Inductance
15 µH
Mounting
SMD
Current rated
2200 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
240 mA
R(DC)typ.
0.0472 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
10 mm
Width
10 mm
Height
4.5 mm
T(A)min
-20 °C
T(A)max
90 °C
Weight
1.3 g
Series
SLF10145T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Philippines
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?