Cart

NLV32T-R68J-PF

TDK NLV32T-R68J-PF

image shown is a representation only

TDK

NLV32T 0,68uH 450mA 5% WWT
Supplier: TDK
Matchcode: INDC0,68U1210
Rutronik No.: IND6352
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0892 $
178.40 $

Prices

2,000 0.0892 $
6,000 0.0876 $
12,000 0.086 $
18,000 0.0843 $

Parameter

Mounting
SMD
Inductance
0.68 µH
Current rated
450 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
1210 Inch
R(DC)max.
0.6 Ohm
Test frequency
25.2 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
2.5 mm
Height
2.2 mm
T(A)min
-40 °C
T(A)max
105 °C
SFR
160 MHz
Quality
30
Weight
0.05 g
Series
NLV32T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?