Cart

NLV25T-6R8J-PF

TDK NLV25T-6R8J-PF

image shown is a representation only

TDK

NLV25T 6,8uH 165mA 5% WWT
Supplier: TDK
Matchcode: INDC6,8U5%
Rutronik No.: IND15827
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0806 $
161.20 $

Prices

2,000 0.0806 $
12,000 0.0792 $
22,000 0.0777 $
38,000 0.0762 $

Parameter

Mounting
SMD
Inductance
6.8 µH
Current rated
165 mA
Tolerance
5 %
Technology
WIREWOUND
Design size
1008 Inch
R(DC)max.
2.7 Ohm
Test frequency
7.96 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
105 °C
SFR
39 MHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?