Cart

NLFV25T-1R5M-PF

TDK NLFV25T-1R5M-PF

image shown is a representation only

TDK

NLFV25T 1,5uH 350mA 20% WWT
Supplier: TDK
Matchcode: INDC1,5U1210
Rutronik No.: IND16726
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0994 $
198.80 $

Prices

2,000 0.0994 $
6,000 0.0976 $
12,000 0.0958 $
18,000 0.094 $

Parameter

Mounting
SMD
Inductance
1.5 µH
Current rated
350 mA
Tolerance
20 %
Technology
WIREWOUND
Design size
1210 Inch
R(DC)typ.
0.09 Ohm
Test frequency
7.96 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2.5 mm
Width
2 mm
Height
1.8 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.025 g
Series
NLV25T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?