Cart

NLCV25T-3R3M-EFR

TDK

NLCV25T 3,3uH 570mA 20% WWT
Supplier: TDK
Matchcode: INDC3,3U1008
Rutronik No.: IND17706
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.1072 $
214.40 $

Prices

2,000 0.1072 $
4,000 0.0965 $
6,000 0.0956 $
10,000 0.0947 $
16,000 0.0929 $

Parameter

Inductance
3.3 µH
Mounting
SMD
Current rated
570 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
440 Ohm
R(DC)max.
528 Ohm
Design
FERRITE
Length
2.5 mm
Width
2 mm
Height
1.8 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
54 MHz
Weight
0.025 g
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?