Cart

NL453232T-3R9J-PF

TDK NL453232T-3R9J-PF

image shown is a representation only

TDK

NL453232T 3,9uH 330mA 5% WWT
Supplier: TDK
Matchcode: INDC3,9U1812
Rutronik No.: IND7581
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
0.1672 $
83.60 $

Prices

500 0.1672 $
1,000 0.1504 $
2,000 0.1491 $
3,500 0.1477 $
6,000 0.1449 $

Parameter

Inductance
3.9 µH
Mounting
SMD
Design size
1810 Inch
Current rated
330 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.9 Ohm
Test frequency
0.796 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.5 mm
Width
3.2 mm
Height
3.2 mm
T(A)min
-40 °C
T(A)max
105 °C
SFR
40 MHz
Quality
50
Weight
0.18 g
Series
NL453232T
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?