Cart

NL453232T-3R3J-PF

TDK

NL453232T 3,3uH 355mA 5% WWT
Supplier: TDK
Matchcode: INDC3,3U1812
Rutronik No.: IND18127
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
0.1646 $
82.30 $

Prices

500 0.1646 $
1,000 0.1481 $
2,000 0.1468 $
3,500 0.1454 $
6,000 0.1426 $

Parameter

Inductance
3.3 µH
Mounting
SMD
Design size
1812 Inch
Current rated
355 mA
Tolerance
5 %
Technology
WIREWOUND
R(DC)max.
0.8 Ohm
Test frequency
7.96 MHz
Design
FERRITE
T(A)min
-40 °C
T(A)max
85 °C
SFR
45 MHz
Quality
50
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?