Cart

MPZ2012S601ATD25

TDK MPZ2012S601ATD25

image shown is a representation only

TDK

MPZ2012 600R 2000mA 25% DC0,1R
Supplier: TDK
Matchcode: FEC600R0805
Rutronik No.: FE3639
Unit Pack: 4000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0394 $
315.20 $

Prices

8,000 0.0394 $
16,000 0.0387 $
40,000 0.038 $
80,000 0.0373 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
600 Ohm
Testfrequency
100 MHz
Current I
2000 mA
DCR
0.1 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?