Cart

MPZ1608S331AT

TDK MPZ1608S331AT

image shown is a representation only

TDK

MPZ1608 330R 1,7A 25% Rdc=0,08R
Supplier: TDK
Matchcode: FEC330R0603
Rutronik No.: FE4128
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0269 $
107.60 $

Prices

4,000 0.0269 $
16,000 0.0264 $
40,000 0.0259 $
80,000 0.0254 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
33 Ohm
Testfrequency
100 MHz
Current I
1700 mA
DCR
0.08 Ohm
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-25 °C
T(A)max
85 °C
Weight
0.004 gr
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?