Cart

MPZ1005S100CTD25

TDK MPZ1005S100CTD25

image shown is a representation only

TDK

MPZ1005 10R 3A 25% Rdc=0,025R
Supplier: TDK
Matchcode: FEC10R0402
Rutronik No.: FE4565
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
On request
0.0349 $
349.00 $

Prices

10,000 0.0349 $
20,000 0.0314 $
30,000 0.0311 $
40,000 0.0308 $
60,000 0.0303 $

Parameter

Mounting
SMD
Design size
0402
Impedance Z
10 Ohm
Testfrequency
100 MHz
Current I
3000 mA
DCR
0.025 Ohm
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Weight
0.001 gr
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?