Cart

MMZ2012S121AT

TDK MMZ2012S121AT

image shown is a representation only

TDK

MMZ2012 120R 800mA Rdc=0,15R
Supplier: TDK
Matchcode: FEC120R0805
Rutronik No.: FE3874
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.024 $
96.00 $

Prices

4,000 0.024 $
8,000 0.0214 $
16,000 0.0213 $
24,000 0.0211 $
44,000 0.0206 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
800 mA
DCR
0.15 Ohm
Length
2 mm
Width
1.25 mm
Height
0.85 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?