Cart

MMZ2012R601AT

TDK MMZ2012R601AT

image shown is a representation only

TDK

MMZ2012 600R 500mA DC=0,2R
Supplier: TDK
Matchcode: FEC600R0805
Rutronik No.: FE2431
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0265 $
106.00 $

Prices

4,000 0.0265 $
16,000 0.026 $
40,000 0.0256 $
80,000 0.0251 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
600 Ohm
Testfrequency
100 MHz
Current I
500 mA
DCR
0.2 Ohm
Length
2 mm
Width
1.25 mm
Height
0.85 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Weight
0.01 gr
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?