Cart

MMZ2012R150AT

TDK MMZ2012R150AT

image shown is a representation only

TDK

MMZ2012 15R 1500mA Rdc=0,05R
Supplier: TDK
Matchcode: FEC15R0805
Rutronik No.: FE4107
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.026 $
104.00 $

Prices

4,000 0.026 $
16,000 0.0255 $
40,000 0.025 $
80,000 0.0245 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
15 Ohm
Testfrequency
100 MHz
Current I
600 mA
DCR
0.05 Ohm
Length
2 mm
Width
1.25 mm
Height
0.85 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Weight
0.01 gr
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?