Cart

MMZ1608S202ATD25

TDK MMZ1608S202ATD25

image shown is a representation only

TDK

MMZ1608S 2000R 200mA Rdc=0,9R
Supplier: TDK
Matchcode: FEC2000R0603
Rutronik No.: FE4277
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0242 $
96.80 $

Prices

4,000 0.0242 $
16,000 0.0238 $
40,000 0.0233 $
80,000 0.0229 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
2000 Ohm
Testfrequency
100 MHz
Current I
200 mA
DCR
0.9 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?