Cart

MMZ1608A252BTD25

TDK MMZ1608A252BTD25

image shown is a representation only

TDK

MMZ1608 2500R 200mA Rdc=0,8R
Supplier: TDK
Matchcode: FEC2500R0603
Rutronik No.: FE4590
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0231 $
92.40 $

Prices

4,000 0.0231 $
8,000 0.0208 $
16,000 0.0206 $
24,000 0.0204 $
44,000 0.02 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
2500 Ohm
Testfrequency
100 MHz
Current I
200 mA
DCR
0.8 Ohm
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Weight
0.004 gr
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?