Cart

MMZ1608A252BTA00

TDK MMZ1608A252BTA00

image shown is a representation only

TDK

MMZ1608 2500R 200mA Rdc=0,8R
Supplier: TDK
Matchcode: FEC2500R0603
Rutronik No.: FE3242
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0178 $
71.20 $

Prices

4,000 0.0178 $
16,000 0.0175 $
40,000 0.0171 $
80,000 0.0168 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
2500 Ohm
Testfrequency
100 MHz
Current I
200 mA
DCR
0.8 Ohm
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
Tolerance
25 %
Weight
0.004 gr
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?