Cart

MMZ1005S182ETD25

TDK MMZ1005S182ETD25

image shown is a representation only

TDK

MMZ1005 1800R 200mA Rdc=1,5R
Supplier: TDK
Matchcode: FEC1800R0402
Rutronik No.: FE4291
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0618 $
618.00 $

Prices

10,000 0.0618 $
20,000 0.0607 $
50,000 0.0596 $
80,000 0.0585 $

Parameter

Mounting
SMD
Design size
0402
Impedance Z
1800 Ohm
Testfrequency
100 MHz
Current I
200 mA
DCR
1.5 Ohm
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Weight
0.001 gr
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?