Cart

MLZ2012M4R7HT

TDK MLZ2012M4R7HT

image shown is a representation only

TDK

MLZ2012M 4,7uH 300mA 20% MLT
Supplier: TDK
Matchcode: INDC4,7U0805
Rutronik No.: IND13907
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0441 $
88.20 $

Prices

2,000 0.0441 $
12,000 0.0434 $
36,000 0.0425 $
52,000 0.0418 $

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
300 mA
Current sat.
300 mA
Tolerance
20 %
Technology
MULTILAYER
Design size
0805 Inch
R(DC)typ.
0.34 Ohm
R(DC)max.
0.442 Ohm
Test frequency
2 MHz
Design
FERRITE
Enclosure type
SHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
60 MHz
Series
MLF2012
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?