Cart

MLZ1608DR47DT000

TDK

MLZ1608D 470nH 400mA 20% MLT
Supplier: TDK
Matchcode: INDC0,47U0603
Rutronik No.: IND17649
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0469 $
187.60 $

Prices

4,000 0.0469 $
8,000 0.0422 $
12,000 0.0418 $
20,000 0.0414 $
36,000 0.0407 $

Parameter

Inductance
0.47 µH
Mounting
SMD
Design size
0603 Inch
Current rated
500 mA
Tolerance
20 %
Technology
MULTILAYER
Current sat.
400 mA
R(DC)typ.
0.42 Ohm
R(DC)max.
0.546 Ohm
Test frequency
25 MHz
Design
FERRITE
Enclosure type
SHIELDED
T(A)min
-55 °C
T(A)max
125 °C
SFR
2 MHz
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?