Cart

MLP2012S4R7MT0

TDK

MLP2012 4,7uH 700mA 20% -40+85C
Supplier: TDK
Matchcode: INDC4,7U2125
Rutronik No.: IND17846
Unit Pack: 4000
MOQ: 4000
Packaging: BOX
On request
0.1085 $
434.00 $

Prices

4,000 0.1085 $
8,000 0.0977 $
12,000 0.0968 $
16,000 0.0958 $
24,000 0.094 $

Parameter

Inductance
1 µH
Mounting
SMD
Current rated
700 mA
Tolerance
20 %
Technology
MULTILAYER
R(DC)typ.
0.26 Ohm
R(DC)max.
0.338 Ohm
Test frequency
2 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
2 mm
Width
1.25 mm
Height
1.25 mm
T(A)min
-40 °C
T(A)max
85 °C
Weight
0.01 g
Series
MLP2012
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?