Cart

MLK1005SR10JT

TDK

MLK1005S 100nH 100mA 5% MLT
Supplier: TDK
Matchcode: INDC0,100U0402
Rutronik No.: IND17289
Unit Pack: 10000
MOQ: 50000
Packaging: REEL
On request
0.0163 $
815.00 $

Prices

50,000 0.0163 $
100,000 0.0159 $

Parameter

Inductance
0.001 µH
Mounting
SMD
Design size
0402 Inch
Current rated
100 mA
Tolerance
5 %
Technology
MULTILAYER
R(DC)typ.
1.6 Ohm
R(DC)max.
2.2 Ohm
Test frequency
100 MHz
Design
CERAMIC
T(A)min
-55 °C
T(A)max
125 °C
SFR
1.9 MHz
Quality
8
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?